Part Details for ANT-5GW-SPS1-1 by TE Connectivity
Overview of ANT-5GW-SPS1-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-5GW-SPS1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-5GW-SPS1-1-ND
|
DigiKey | RF ANT 5G/4G/LTE PUCK 1M SMA Min Qty: 1 Lead time: 4 Weeks Container: Bag |
753 In Stock |
|
$21.4125 / $22.1300 | Buy Now |
DISTI #
712-ANT-5GW-SPS1-1
|
Mouser Electronics | Antennas 5G/4G/LTE Cellular W ideband Puck Antenn RoHS: Compliant | 444 |
|
$21.4200 / $22.1300 | Buy Now |
DISTI #
74509174
|
RS | Antenna 5G LTE IP67 Puck RG174 1M SMA, External Platform - LINX | TE Connectivity ANT-5GW-SPS1-1 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7100 / $39.6800 | RFQ |
|
Future Electronics | Antennas 5G/4G/LTE Cellular Wideband Puck Antenna RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 150Bulk |
|
$29.9000 / $31.3900 | Buy Now |
DISTI #
AMPANT-5GW-SPS1-1
|
Heilind Electronics | ANTENNA 5G LTE IP67 PUCK RG174 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 5G LTE IP67 Puck RG174 1M SMA |
444 In Stock 700 Factory Stock |
|
$21.7600 / $30.1500 | Buy Now |
DISTI #
ANT-5GW-SPS1-1
|
TTI | Antennas 5G/4G/LTE Cellular W ideband Puck Antenn Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$28.5500 / $31.8100 | Buy Now |
DISTI #
AMPANT-5GW-SPS1-1
|
Interstate Connecting Components | ANTENNA 5G LTE IP67 PUCK RG174 | 0 |
|
Buy Now | |
DISTI #
000000000007192498
|
Sager | ANTENNA 5G LTE IP67 PUCK RG174 1M SMA Min Qty: 1 | 0 |
|
$23.3400 / $31.1500 | Buy Now |
DISTI #
ANT-5GW-SPS1-1
|
Avnet Abacus | Antenna 5G LTE IP67 Puck RG174 1M SMA (Alt: ANT-5GW-SPS1-1) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 1 Weeks, 1 Days | Abacus - 450 |
|
Buy Now |