Part Details for ANT-868-MHW-SMA-S by TE Connectivity
Overview of ANT-868-MHW-SMA-S by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-868-MHW-SMA-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-868-MHW-SMA-S-ND
|
DigiKey | RF ANT 868MHZ WHIP CTR CAB 79" Min Qty: 1 Lead time: 4 Weeks Container: Bag |
89 In Stock |
|
$14.3600 | Buy Now |
DISTI #
712-ANT-868-MHW-SMAS
|
Mouser Electronics | Antennas 868 MHz Straight Dipole Adhesive, SMA, Short Cable RoHS: Compliant | 53 |
|
$13.6300 / $14.3600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Container: Bag | 0Bag |
|
$14.0200 | Buy Now |
DISTI #
AMPANT-868-MHW-SMA-S
|
Heilind Electronics | ANTENNA 868MHZ DIPOLE MHW SHOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 868MHz Dipole MHW Short SMA | 400 Factory Stock |
|
$14.2600 / $29.8700 | Buy Now |
DISTI #
AMPANT-868-MHW-SMA-S
|
Interstate Connecting Components | ANTENNA 868MHZ DIPOLE MHW SHOR | 0 |
|
Buy Now | |
|
Master Electronics | Antenna 868MHz Dipole MHW Short SMA | 400 Factory Stock |
|
$14.2600 / $29.8700 | Buy Now |