Part Details for ANT-916-JJB-HT-T by Linx Technologies Inc
Overview of ANT-916-JJB-HT-T by Linx Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-916-JJB-HT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ANTENNA 916MHZ 1/4WAVE SOLDER | 214 |
|
$2.9520 / $7.3800 | Buy Now |
DISTI #
ANT-916-JJB-HT-T
|
TME | Antenna, RF, -12.3dBi, 50Ω, 902÷928MHz, 7.1x12.2mm, -40÷90°C Min Qty: 1 | 126 |
|
$3.5800 / $3.8600 | Buy Now |
|
New Advantage Corporation | RF ANT 916MHZ DOME SLD TH RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 246 |
|
$10.3600 / $11.1000 | Buy Now |
Part Details for ANT-916-JJB-HT-T
ANT-916-JJB-HT-T CAD Models
ANT-916-JJB-HT-T Part Data Attributes:
|
ANT-916-JJB-HT-T
Linx Technologies Inc
Buy Now
|
Compare Parts:
ANT-916-JJB-HT-T
Linx Technologies Inc
|
Samacsys Manufacturer | Linx Technologies |