Part Details for ANT-916-JJB-HT-T by TE Connectivity
Overview of ANT-916-JJB-HT-T by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-916-JJB-HT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5474
|
Newark | Rf Antenna, 902 To 928Mhz, -12.3Dbi, Antenna Type:Lorawan/Sigfox/Weightless-P/Wifi, Frequency Min:902Mhz, Frequency Max:928Mhz, Antenna Mounting:Through Hole, Gain:-12.3Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm Rohs Compliant: Yes |Linx Te Connectivity ANT-916-JJB-HT-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 250 |
|
$3.8600 | Buy Now |
DISTI #
76AK5475
|
Newark | Rf Antenna, 902 To 928Mhz, -12.3Dbi, Antenna Type:Lorawan/Sigfox/Weightless-P/Wifi, Frequency Min:902Mhz, Frequency Max:928Mhz, Antenna Mounting:Through Hole, Gain:-12.3Dbi, Vswr:2, Input Power:-, Input Impedance:50Ohm Rohs Compliant: Yes |Linx Te Connectivity ANT-916-JJB-HT-T Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.3500 / $8.1700 | Buy Now |
DISTI #
ANT-916-JJB-HT-T-ND
|
DigiKey | RF ANT 916MHZ DOME SLD TH Min Qty: 1 Lead time: 4 Weeks Container: Strip |
10857 In Stock |
|
$4.1000 | Buy Now |
DISTI #
712-ANT-916-JJB-HT-T
|
Mouser Electronics | Antennas Perm Mnt Mini Strght Post 916MHz HighTem RoHS: Compliant | 0 |
|
$3.9800 / $4.1000 | Order Now |
DISTI #
74509213
|
RS | Antenna Mini Straight Hi-Temp 916MHz THM, Internal Platform - LINX | TE Connectivity ANT-916-JJB-HT-T RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7700 / $7.9700 | RFQ |
|
Future Electronics | JJB-HT Series 928 MHz -12.3dBi Through Hole Small Helical Antenna RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$4.2000 / $4.4400 | Buy Now |
DISTI #
AMPANT-916-JJB-HT-T
|
Heilind Electronics | ANTENNA MINI STRAIGHT HI-TEMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna Mini Straight Hi-Temp 916MHz THM |
250 In Stock 5000 Factory Stock |
|
$3.1700 / $3.6200 | Buy Now |
DISTI #
ANT-916-JJB-HT-T
|
TTI | Antennas Perm Mnt Mini Strght Post 916MHz HighTem Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$3.2100 / $4.1000 | Buy Now |
DISTI #
AMPANT-916-JJB-HT-T
|
Interstate Connecting Components | ANTENNA MINI STRAIGHT HI-TEMP | 0 |
|
Buy Now |