Part Details for ANT-B13-PW-QW-UFL by TE Connectivity
Overview of ANT-B13-PW-QW-UFL by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for ANT-B13-PW-QW-UFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-B13-PW-QW-UFL-ND
|
DigiKey | RF ANT LTE B13 WHIP STR CAB PAN Min Qty: 1 Lead time: 4 Weeks Container: Bag |
100 In Stock |
|
$9.7400 | Buy Now |
DISTI #
712-ANT-B13-PW-QWUFL
|
Mouser Electronics | Antennas NB-IoT Verizon B13 WHIP STR CAB UFL MHF RoHS: Compliant | 48 |
|
$9.4700 / $9.9400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$9.5000 | Buy Now |
DISTI #
AMPANT-B13-PW-QW-UFL
|
Heilind Electronics | ANTENNA 1/4 WAVE WHIP LTE B13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/4 Wave Whip LTE B13 1.32 UFL | 100 Factory Stock |
|
$10.6900 / $15.5800 | Buy Now |
DISTI #
AMPANT-B13-PW-QW-UFL
|
Interstate Connecting Components | ANTENNA 1/4 WAVE WHIP LTE B13 | 0 |
|
Buy Now | |
DISTI #
000000000007192587
|
Sager | ANTENNA 1/4 WAVE WHIP LTE B13 1.32 UFL Min Qty: 100 | 0 |
|
$9.0700 / $12.9800 | Buy Now |
|
Master Electronics | Antenna 1/4 Wave Whip LTE B13 1.32 UFL | 100 Factory Stock |
|
$10.6900 / $15.5800 | Buy Now |