Part Details for ANT-B20-PW-QW-UFL by TE Connectivity
Overview of ANT-B20-PW-QW-UFL by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for ANT-B20-PW-QW-UFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-B20-PW-QW-UFL-ND
|
DigiKey | RF ANT LTE B20 WHIP STR CAB PAN Min Qty: 1 Lead time: 10 Weeks Container: Bag |
232 In Stock |
|
$9.7400 | Buy Now |
DISTI #
712-ANT-B20-PW-QWUFL
|
Mouser Electronics | Antennas RF ANT LTE B20 WHIP STR CAB UFL MHF PAN RoHS: Compliant | 78 |
|
$9.4700 / $9.7400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$9.5000 | Buy Now |
DISTI #
AMPANT-B20-PW-QW-UFL
|
Heilind Electronics | ANTENNA 1/4 WAVE WHIP LTE B20 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/4 Wave Whip LTE B20 1.32 UFL | 0 |
|
$10.6900 / $15.5800 | Buy Now |
DISTI #
000000000007192593
|
Sager | ANTENNA 1/4 WAVE WHIP LTE B20 1.32 UFL Min Qty: 100 | 0 |
|
$9.0700 / $12.9800 | Buy Now |
DISTI #
ANT-B20-PW-QW-UFL
|
Avnet Abacus | ANT-B20-PW-QW-UFL, LTE Band 20, 826 MHz, panel-mount straight whip RF an (Alt: ANT-B20-PW-QW-UFL) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Antenna 1/4 Wave Whip LTE B20 1.32 UFL | 0 |
|
$10.6900 / $15.5800 | Buy Now |