Part Details for ANT-B28-CW-QW-SMA by Linx Technologies Inc
Overview of ANT-B28-CW-QW-SMA by Linx Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-B28-CW-QW-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-B28-CW-QW-SMA
|
TME | Antenna, LTE, 1.7dBi, linear, twist-on, 50Ω, 700÷810MHz, male,SMA Min Qty: 100 | 0 |
|
$7.9300 | RFQ |
|
New Advantage Corporation | RF ANT LTE B28 WHIP STR SMA PLUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$18.0500 | Buy Now |
Part Details for ANT-B28-CW-QW-SMA
ANT-B28-CW-QW-SMA CAD Models
ANT-B28-CW-QW-SMA Part Data Attributes
|
ANT-B28-CW-QW-SMA
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ANT-B28-CW-QW-SMA
Linx Technologies Inc
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Linx Technologies | |
Additional Feature | SMA-M | |
Application | BLUETOOTH/CELLULAR/GSM/ISM/IOT/LTE/SIGFOX/UMTS/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 810 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 10 W | |
VSWR-Max | 2.7 |