Part Details for ANT-B28-CW-QW-SMA by TE Connectivity
Overview of ANT-B28-CW-QW-SMA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-B28-CW-QW-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-B28-CW-QW-SMA-ND
|
DigiKey | RF ANT LTE B28 WHIP STR SMA PLUG Min Qty: 1 Lead time: 4 Weeks Container: Bag |
182 In Stock |
|
$6.6500 | Buy Now |
DISTI #
712-B28-CW-QW-SMA
|
Mouser Electronics | Antennas RF ANT LTE B28 WHIP STR SMA PLUG RoHS: Compliant | 422 |
|
$6.3900 / $6.6500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$6.4900 | Buy Now |
DISTI #
AMPANT-B28-CW-QW-SMA
|
Heilind Electronics | ANTENNA 1/2 WAVE WHIP LTE B28 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/2 Wave Whip LTE B28 SMA | 450 Factory Stock |
|
$6.3300 / $9.3600 | Buy Now |
DISTI #
AMPANT-B28-CW-QW-SMA
|
Interstate Connecting Components | ANTENNA 1/2 WAVE WHIP LTE B28 | 0 |
|
Buy Now | |
DISTI #
000000000007192594
|
Sager | ANTENNA 1/2 WAVE WHIP LTE B28 SMA Min Qty: 200 | 0 |
|
$6.1900 / $8.4400 | Buy Now |
|
Master Electronics | Antenna 1/2 Wave Whip LTE B28 SMA | 450 Factory Stock |
|
$6.3300 / $9.3600 | Buy Now |
Part Details for ANT-B28-CW-QW-SMA
ANT-B28-CW-QW-SMA CAD Models
ANT-B28-CW-QW-SMA Part Data Attributes
|
ANT-B28-CW-QW-SMA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-B28-CW-QW-SMA
TE Connectivity
Mobile Station Antenna, 700MHz Min, 810MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SMA-M | |
Application | BLUETOOTH/CELLULAR/GSM/ISM/IOT/LTE/SIGFOX/UMTS/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 810 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 10 W | |
VSWR-Max | 2.7 |