Part Details for ANT-B28-PW-QW-UFL by TE Connectivity
Overview of ANT-B28-PW-QW-UFL by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ANT-B28-PW-QW-UFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-B28-PW-QW-UFL-ND
|
DigiKey | RF ANT LTE B28 WHIP STR CAB PAN Min Qty: 1 Lead time: 10 Weeks Container: Bag |
55 In Stock |
|
$9.7400 | Buy Now |
DISTI #
712-ANT-B28-PW-QWUFL
|
Mouser Electronics | Antennas LTE B28 WHIP STR CAB UFL MHF PAN RoHS: Compliant | 21 |
|
$9.4700 / $9.7400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$9.5000 | Buy Now |
DISTI #
AMPANT-B28-PW-QW-UFL
|
Heilind Electronics | ANTENNA 1/4 WAVE WHIP LTE B28 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/4 Wave Whip LTE B28 1.32 UFL | 0 |
|
$10.6900 / $15.5800 | Buy Now |
DISTI #
AMPANT-B28-PW-QW-UFL
|
Interstate Connecting Components | ANTENNA 1/4 WAVE WHIP LTE B28 | 0 |
|
Buy Now | |
DISTI #
000000000007192596
|
Sager | ANTENNA 1/4 WAVE WHIP LTE B28 1.32 UFL Min Qty: 100 | 0 |
|
$9.0700 / $12.9800 | Buy Now |
|
Master Electronics | Antenna 1/4 Wave Whip LTE B28 1.32 UFL | 0 |
|
$10.6900 / $15.5800 | Buy Now |