Part Details for ANT-B5-CW-QW-SMA by TE Connectivity
Overview of ANT-B5-CW-QW-SMA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ANT-B5-CW-QW-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-B5-CW-QW-SMA-ND
|
DigiKey | RF ANT LTE B5 WHIP STR SMA PLUG Min Qty: 200 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.6500 | Buy Now |
DISTI #
712-ANT-B5-CW-QW-SMA
|
Mouser Electronics | Antennas RF ANT LTE B5 WHIP STR SMA PLUG RoHS: Compliant | 67 |
|
$5.6300 / $7.8200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$6.4900 | Buy Now |
DISTI #
AMPANT-B5-CW-QW-SMA
|
Heilind Electronics | ANTENNA 1/4 WAVE WHIP LTE B5 S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/4 Wave Whip LTE B5 SMA | 0 |
|
$6.6000 / $13.8300 | Buy Now |
DISTI #
AMPANT-B5-CW-QW-SMA
|
Interstate Connecting Components | ANTENNA 1/4 WAVE WHIP LTE B5 S | 0 |
|
Buy Now | |
DISTI #
ANT-B5-CW-QW-SMA
|
Avnet Abacus | AC 3C 312 PIN RECP (Alt: ANT-B5-CW-QW-SMA) Min Qty: 100 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Antenna 1/4 Wave Whip LTE B5 SMA | 0 |
|
$6.6000 / $13.8300 | Buy Now |
Part Details for ANT-B5-CW-QW-SMA
ANT-B5-CW-QW-SMA CAD Models
ANT-B5-CW-QW-SMA Part Data Attributes
|
ANT-B5-CW-QW-SMA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-B5-CW-QW-SMA
TE Connectivity
Mobile Station Antenna, 800MHz Min, 900MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SMA-M | |
Application | BLUETOOTH/CELLULAR/GSM/ISM/IOT/LTE/SIGFOX/UMTS/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 10 W | |
VSWR-Max | 2 |