Part Details for ANT-B5-PW-QW-UFL by TE Connectivity
Overview of ANT-B5-PW-QW-UFL by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ANT-B5-PW-QW-UFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-B5-PW-QW-UFL-ND
|
DigiKey | RF ANT LTE B5 WHIP STR CAB PAN Min Qty: 1 Lead time: 10 Weeks Container: Bag |
33 In Stock |
|
$9.7400 | Buy Now |
DISTI #
712-ANT-B5-PW-QW-UFL
|
Mouser Electronics | Antennas LTE B5 WHIP STR CAB UFL MHF PAN RoHS: Compliant | 45 |
|
$9.3000 / $9.7400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$9.5000 | Buy Now |
DISTI #
AMPANT-B5-PW-QW-UFL
|
Heilind Electronics | ANTENNA 1/4 WAVE WHIP LTE B5 1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/4 Wave Whip LTE B5 1.32 UFL | 0 |
|
$10.6900 / $15.5800 | Buy Now |
DISTI #
AMPANT-B5-PW-QW-UFL
|
Interstate Connecting Components | ANTENNA 1/4 WAVE WHIP LTE B5 1 | 0 |
|
Buy Now | |
DISTI #
000000000007192599
|
Sager | ANTENNA 1/4 WAVE WHIP LTE B5 1.32 UFL Min Qty: 100 | 0 |
|
$9.0700 / $12.9800 | Buy Now |
|
Master Electronics | Antenna 1/4 Wave Whip LTE B5 1.32 UFL | 0 |
|
$10.6900 / $15.5800 | Buy Now |