Part Details for ANT-B8-CW-QW-SMA by Linx Technologies Inc
Overview of ANT-B8-CW-QW-SMA by Linx Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for ANT-B8-CW-QW-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ANT-B8-CW-QW-SMA
|
TME | Antenna, LTE, 1.6dBi, linear, twist-on, 50Ω, 870÷960MHz, male,SMA Min Qty: 250 | 0 |
|
$7.7400 | RFQ |
|
New Advantage Corporation | RF ANT LTE B8 WHIP STR SMA PLUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 31 |
|
$16.8500 / $18.0500 | Buy Now |
Part Details for ANT-B8-CW-QW-SMA
ANT-B8-CW-QW-SMA CAD Models
ANT-B8-CW-QW-SMA Part Data Attributes
|
ANT-B8-CW-QW-SMA
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
ANT-B8-CW-QW-SMA
Linx Technologies Inc
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Linx Technologies | |
Additional Feature | SMA-M | |
Application | BLUETOOTH/CELLULAR/GSM/ISM/IOT/LTE/SIGFOX/UMTS/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 870 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 10 W | |
VSWR-Max | 2 |