Part Details for ANT-B8-CW-QW-SMA by TE Connectivity
Overview of ANT-B8-CW-QW-SMA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for ANT-B8-CW-QW-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-B8-CW-QW-SMA-ND
|
DigiKey | RF ANT LTE B8 WHIP STR SMA PLUG Min Qty: 1 Lead time: 4 Weeks Container: Bag |
43 In Stock |
|
$6.3500 | Buy Now |
DISTI #
712-ANT-B8-CW-QW-SMA
|
Mouser Electronics | Antennas RF ANT LTE B8 WHIP STR SMA PLUG RoHS: Compliant | 57 |
|
$6.0500 / $6.3500 | Buy Now |
|
Future Electronics | LTE Band 8, 916 MHz, straight whip RF antenna, 216 mm cable, SMA Plug (male) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Bulk | 0Bulk |
|
$7.4400 / $7.5600 | Buy Now |
DISTI #
AMPANT-B8-CW-QW-SMA
|
Heilind Electronics | ANTENNA 1/4 WAVE WHIP LTE B8 S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna 1/4 Wave Whip LTE B8 SMA | 0 |
|
$6.3100 / $13.2100 | Buy Now |
DISTI #
000000000007192600
|
Sager | ANTENNA 1/4 WAVE WHIP LTE B8 SMA Min Qty: 400 | 0 |
|
$6.1900 / $7.8200 | Buy Now |
|
Master Electronics | Antenna 1/4 Wave Whip LTE B8 SMA | 0 |
|
$6.3100 / $13.2100 | Buy Now |
Part Details for ANT-B8-CW-QW-SMA
ANT-B8-CW-QW-SMA CAD Models
ANT-B8-CW-QW-SMA Part Data Attributes
|
ANT-B8-CW-QW-SMA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-B8-CW-QW-SMA
TE Connectivity
Mobile Station Antenna, 870MHz Min, 960MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SMA-M | |
Application | BLUETOOTH/CELLULAR/GSM/ISM/IOT/LTE/SIGFOX/UMTS/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 870 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 10 W | |
VSWR-Max | 2 |