Part Details for ANT-GNCP-C106L160 by TE Connectivity
Overview of ANT-GNCP-C106L160 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-GNCP-C106L160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5409
|
Newark | Rf Antenna, 1.602Ghz, 26.4Dbi, Antenna Type:Gnns/Gps/Glonass/Galileo/Beidou/Qzss, Frequency Min:-, Frequency Max:1.602Ghz, Antenna Mounting:Adhesive, Gain:26.4Dbi, Vswr:3.1, Input Power:-, Input Impedance:50Ohm Rohs Compliant: Yes |Linx Te Connectivity ANT-GNCP-C106L160 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8200 / $22.0700 | Buy Now |
DISTI #
343-ANT-GNCP-C106L160-ND
|
DigiKey | RF ANT GNSS GPS L1 10X10 LNA UFL Min Qty: 1 Lead time: 4 Weeks Container: Bag |
598 In Stock |
|
$11.0800 | Buy Now |
DISTI #
712-ANT-GNCPC106L160
|
Mouser Electronics | Antennas ANTENNA GNSS L1 10X10 LNA 1.13 RoHS: Compliant | 1283 |
|
$11.0700 / $11.0800 | Buy Now |
DISTI #
74509199
|
RS | Antenna GNSS L1 10x10 LNA 1.13 UFL, Internal Platform - LINX | TE Connectivity ANT-GNCP-C106L160 RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2900 / $21.5200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 360 Package Multiple: 360 Container: Bag | 0Bag |
|
$10.8100 | Buy Now |
DISTI #
AMPANT-GNCP-C106L160
|
Heilind Electronics | ANTENNA GNSS L1 10X10 LNA 1.13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna GNSS L1 10x10 LNA 1.13 UFL | 1080 Factory Stock |
|
$8.7600 / $15.6000 | Buy Now |
DISTI #
ANT-GNCP-C106L160
|
TTI | Antennas ANTENNA GNSS L1 10X10 LNA 1.13 Min Qty: 360 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.0800 / $11.3000 | Buy Now |
DISTI #
AMPANT-GNCP-C106L160
|
Interstate Connecting Components | ANTENNA GNSS L1 10X10 LNA 1.13 | 0 |
|
Buy Now | |
DISTI #
000000000007192631
|
Sager | ANTENNA GNSS L1 10X10 LNA 1.13 UFL Min Qty: 360 | 0 |
|
$8.2600 / $13.6300 | Buy Now |
Part Details for ANT-GNCP-C106L160
ANT-GNCP-C106L160 CAD Models
ANT-GNCP-C106L160 Part Data Attributes
|
ANT-GNCP-C106L160
TE Connectivity
Buy Now
|
Compare Parts:
ANT-GNCP-C106L160
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |