Part Details for ANT-GNCP-C357L160 by TE Connectivity
Overview of ANT-GNCP-C357L160 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-GNCP-C357L160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-GNCP-C357L160-ND
|
DigiKey | RF ANT GNSS GPS L1 37X37 LNA UFL Min Qty: 1 Lead time: 13 Weeks Container: Bag |
196 In Stock |
|
$22.8900 | Buy Now |
DISTI #
712-ANT-GNCPC357L160
|
Mouser Electronics | Antennas GNSS Multiband Radiating Patch Ceramic Patch Antenna, Internal/Embedded Surface Mount, 60 Cable, U.FL-Type Plug RoHS: Compliant | 229 |
|
$22.5600 / $22.8900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 180 Package Multiple: 180 Container: Bag | 0Bag |
|
$22.3300 | Buy Now |
DISTI #
AMPANT-GNCP-C357L160
|
Heilind Electronics | ANTENNA GNSS L1 35X35 LNA 1.13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna GNSS L1 35x35 LNA 1.13 UFL | 0 |
|
$22.7300 / $62.2500 | Buy Now |
DISTI #
AMPANT-GNCP-C357L160
|
Interstate Connecting Components | ANTENNA GNSS L1 35X35 LNA 1.13 | 0 |
|
Buy Now | |
DISTI #
000000000007192636
|
Sager | ANTENNA GNSS L1 35X35 LNA 1.13 UFL Min Qty: 180 | 0 |
|
$20.4900 / $28.1700 | Buy Now |
|
Master Electronics | Antenna GNSS L1 35x35 LNA 1.13 UFL | 0 |
|
$22.7300 / $62.2500 | Buy Now |
Part Details for ANT-GNCP-C357L160
ANT-GNCP-C357L160 CAD Models
ANT-GNCP-C357L160 Part Data Attributes
|
ANT-GNCP-C357L160
TE Connectivity
Buy Now
|
Compare Parts:
ANT-GNCP-C357L160
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |