Part Details for ANT-GNCP-CA158L160 by TE Connectivity
Overview of ANT-GNCP-CA158L160 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for ANT-GNCP-CA158L160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-GNCP-CA158L160-ND
|
DigiKey | RF ANT GNSS GPS 18MM PATCH LNA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
287 In Stock |
|
$9.8500 / $10.6800 | Buy Now |
DISTI #
712-ANTGNCPCA158L160
|
Mouser Electronics | Antennas L1/E1/B1 Multiband Radiating Patch Ceramic Patch Antenna, Internal/Embedded Solder Mount, 60 mm Cable, U.FL-Type Plug RoHS: Compliant | 15 |
|
$9.9400 / $10.6800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 540 Package Multiple: 540 Container: Bag | 0Bag |
|
$9.6100 | Buy Now |
DISTI #
AMPANT-GNCP-CA158L160
|
Heilind Electronics | ANTENNA GNSS L1 15X15 LNA 1.13 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna GNSS L1 15x15 LNA 1.13 UFL | 0 |
|
$10.3200 / $13.8700 | Buy Now |
DISTI #
AMPANT-GNCP-CA158L160
|
Interstate Connecting Components | ANTENNA GNSS L1 15X15 LNA 1.13 | 0 |
|
Buy Now | |
DISTI #
000000000007192637
|
Sager | ANTENNA GNSS L1 15X15 LNA 1.13 UFL Min Qty: 540 | 0 |
|
$10.0600 / $11.5900 | Buy Now |
|
Master Electronics | Antenna GNSS L1 15x15 LNA 1.13 UFL | 0 |
|
$10.3200 / $13.8700 | Buy Now |