Part Details for ANT-GNCP-TH258L15 by TE Connectivity
Overview of ANT-GNCP-TH258L15 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for ANT-GNCP-TH258L15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-GNCP-TH258L15-ND
|
DigiKey | RF ANT GNSS PATCH L1 L5 25MM PIN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
314 In Stock |
|
$5.2500 | Buy Now |
DISTI #
712-ANT-GNCPTH258L15
|
Mouser Electronics | Antennas GNSS L1/L5 Dual-Band Radiating Patch Ceramic Patch Antenna, Internal/Embedded Solder Mount, Solder Pin RoHS: Compliant | 0 |
|
$4.6500 / $5.2500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 375 Package Multiple: 125 Container: Box | 0Box |
|
$5.1300 | Buy Now |
DISTI #
AMPANT-GNCP-TH258L15
|
Heilind Electronics | ANTENNA GNSS L1L5 25X25 1.13 U | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Antenna GNSS L1L5 25x25 1.13 UFL | 0 |
|
$5.2000 / $10.8900 | Buy Now |
DISTI #
AMPANT-GNCP-TH258L15
|
Interstate Connecting Components | ANTENNA GNSS L1L5 25X25 1.13 U | 0 |
|
Buy Now | |
DISTI #
000000000007192639
|
Sager | ANTENNA GNSS L1L5 25X25 1.13 UFL Min Qty: 375 | 0 |
|
$3.9200 / $6.6700 | Buy Now |
|
Master Electronics | Antenna GNSS L1L5 25x25 1.13 UFL | 0 |
|
$5.2000 / $10.8900 | Buy Now |