Part Details for ANT-GNFPC-SHL15100UF by TE Connectivity
Overview of ANT-GNFPC-SHL15100UF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-GNFPC-SHL15100UF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK3789
|
Newark | Rf Antenna, 1.598 To 1.606Ghz, 3Dbi, 2W Rohs Compliant: Yes |Te Connectivity ANT-GNFPC-SHL15100UF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4900 / $3.9700 | Buy Now |
DISTI #
343-ANT-GNFPC-SHL15100UF-ND
|
DigiKey | ANTENNA GNSS FPC SH L1/L5 25X25 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
997 In Stock |
|
$1.8459 / $3.8200 | Buy Now |
DISTI #
712-ANTGNFPCSHL1510
|
Mouser Electronics | Antennas Antenna GNSS FPC SH L1/L5 25x25 100 UFL RoHS: Compliant | 981 |
|
$1.9100 / $3.8200 | Buy Now |
DISTI #
75074000
|
RS | Flexible PCB (FPC) Antenna GNSS FPC SH L1/L5 25x25 100 UFL | TE Connectivity ANT-GNFPC-SHL15100UF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.5500 / $4.0600 | Buy Now | |
|
Master Electronics | 0 |
|
$2.5500 / $4.0600 | Buy Now |