Part Details for ANT-GSTUB3-SMA by RF Solutions LTD
Overview of ANT-GSTUB3-SMA by RF Solutions LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-GSTUB3-SMA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3125
|
Newark | Stubby Antenna, 2.1Ghz, 3Dbi, Mag, Antenna Type:Stubby, Frequency Min:-, Frequency Max:2.1Ghz, Antenna Mounting:Magnetic, Gain:3Dbi, Vswr:2.5, Input Power:-, Input Impedance:60Ohm, Antenna Polarisation:-, Product Range:-, Svhc:No Rohs Compliant: Yes |Rf Solutions ANT-GSTUB3-SMA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$5.7600 / $7.6900 | Buy Now |
DISTI #
357-ANT-GSTUB3-SMA-ND
|
DigiKey | WIRELESS ANTENNA Min Qty: 17 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7535 | Buy Now |
DISTI #
223-ANT-GSTUB3-SMA
|
Mouser Electronics | Antennas GSM '+3dB Patch antenna RG174 SMA Male RoHS: Compliant | 137 |
|
$5.0200 / $7.3900 | Buy Now |
DISTI #
2841187
|
element14 Asia-Pacific | STUBBY ANTENNA, 2.1GHZ, 3DBI, MAG RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$6.7847 / $7.8036 | Buy Now |
DISTI #
2841187
|
Farnell | STUBBY ANTENNA, 2.1GHZ, 3DBI, MAG RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 7 |
|
$6.4246 / $8.0777 | Buy Now |