Part Details for ANT-W63RPC1-UFL-200 by TE Connectivity
Overview of ANT-W63RPC1-UFL-200 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT-W63RPC1-UFL-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
343-ANT-W63RPC1-UFL-200-ND
|
DigiKey | RF ANT WIFI 6GHZ FLEX UFL 200MM Min Qty: 500 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.3300 | Buy Now |
DISTI #
712-ANTW63RPC1UFL2
|
Mouser Electronics | Antennas WiFi 6/WiFi 6E Multiband Dipole Rigid Patch Antenna, Internal/Embedded Adhesive Mount, 200 mm Cable, U.FL-Type Plug RoHS: Compliant | 426 |
|
$3.9600 / $5.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.3700 / $9.1500 | Buy Now | |
|
Master Electronics | 0 |
|
$4.3700 / $9.1500 | Buy Now |
Part Details for ANT-W63RPC1-UFL-200
ANT-W63RPC1-UFL-200 CAD Models
ANT-W63RPC1-UFL-200 Part Data Attributes:
|
ANT-W63RPC1-UFL-200
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ANT-W63RPC1-UFL-200
TE Connectivity
Mobile Station Antenna
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |