Part Details for ANT1010B00FT1575S by Pulse Electronics Corporation
Overview of ANT1010B00FT1575S by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT1010B00FT1575S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-4600-ND
|
DigiKey | RF ANT 1.58GHZ CER PATCH PIN ADH Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ANT1010B00FT1575S
|
Avnet Americas | Patch Antenna Right Hand Circular 1.575GHz -2.5dBic 50Ohm SMD Tray - Trays (Alt: ANT1010B00FT1575S) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | Embedded Antenna - General: GNSS (GPS/BeiDou/GLONASS), Ceramic Patch | 0 |
|
$1.3500 / $1.9700 | Buy Now |
DISTI #
ANT1010B00FT1575S
|
Avnet Americas | Patch Antenna Right Hand Circular 1.575GHz -2.5dBic 50Ohm SMD Tray - Trays (Alt: ANT1010B00FT1575S) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000006263658
|
Sager | Antennas 10104 GPS Patch Ant, CP PIN (Bisector) | 0 |
|
Buy Now |