Part Details for ANT1204F002R0315A by Pulse Electronics Corporation
Overview of ANT1204F002R0315A by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT1204F002R0315A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-ANT1204F002R0315ACT-ND
|
DigiKey | 1204 315M FR4 HELIX CHIP ANTENNA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2313 In Stock |
|
$0.5688 / $1.4700 | Buy Now |
DISTI #
ANT1204F002R0315A
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 315MHz 0.79dBi 2-Pin SMD T/R - Tape and Reel (Alt: ANT1204F002R0315A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.5670 / $0.6620 | Buy Now | |
DISTI #
ANT1204F002R0315A
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 315MHz 0.79dBi 2-Pin SMD T/R - Tape and Reel (Alt: ANT1204F002R0315A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ANT1204F002R0315A
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 315MHz 0.79dBi 2-Pin SMD T/R - Tape and Reel (Alt: ANT1204F002R0315A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006263662
|
Sager | Antennas 1W 16MHz (min) ANTENNA | 0 |
|
Buy Now | |
DISTI #
ANT1204F002R0315A
|
Avnet Asia | Chip Antenna Linear Single Band 50Ohm 315MHz 0.79dBi 2-Pin SMD T/R (Alt: ANT1204F002R0315A) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |