Part Details for ANT1204F002R0433A by YAGEO Corporation
Overview of ANT1204F002R0433A by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ANT1204F002R0433A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ |
Part Details for ANT1204F002R0433A
ANT1204F002R0433A CAD Models
ANT1204F002R0433A Part Data Attributes
|
ANT1204F002R0433A
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT1204F002R0433A
YAGEO Corporation
CHIP ANTENNA 433MHZ 12X04X1.6 MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Application | ISM/WIRELESS | |
Bandwidth | 28 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e4 | |
Omnidirectional | YES | |
Operating Frequency-Max | 447 MHz | |
Operating Frequency-Min | 419 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Terminal Finish | GOLD | |
Transmission Power-Max | 1 W |