Part Details for ANT1204F005R0915A by Pulse Electronics Corporation
Overview of ANT1204F005R0915A by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT1204F005R0915A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-4608-1-ND
|
DigiKey | RF ANT 915MHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1154 In Stock |
|
$0.3382 / $0.9000 | Buy Now |
DISTI #
ANT1204F005R0915A
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 915MHz 0.79dBi 2-Pin SMD T/R - Tape and Reel (Alt: ANT1204F005R0915A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3443 / $0.3915 | Buy Now |
DISTI #
603-ANT1204F005R0915
|
Mouser Electronics | Antennas 1W UHF (915MHZ) FR4 CHIP ANTENNA RoHS: Compliant | 1329 |
|
$0.9300 / $1.5200 | Buy Now |
|
Future Electronics | Antennas 1W UHF (915MHZ) FR4 CHIP ANTENNA RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3300 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: ISM (915/ 868/ 433), Ceramic Chip RoHS: Compliant |
12000 Partner Stock |
|
$0.3483 / $0.4096 | Buy Now |
DISTI #
ANT1204F005R0915A
|
TTI | Antennas 1W UHF (915MHZ) FR4 CHIP ANTENNA RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3380 / $0.3820 | Buy Now |
DISTI #
ANT1204F005R0915A
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 915MHz 0.79dBi 2-Pin SMD T/R - Tape and Reel (Alt: ANT1204F005R0915A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3443 / $0.3915 | Buy Now |
DISTI #
ANT1204F005R0915A
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 915MHz 0.79dBi 2-Pin SMD T/R - Tape and Reel (Alt: ANT1204F005R0915A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3443 / $0.3915 | Buy Now |
DISTI #
000000000006263664
|
Sager | Antennas 1W UHF (915MHZ) FR4 CHIP ANTENNA Min Qty: 1000 | 0 |
|
$0.3553 / $0.3649 | Buy Now |
DISTI #
ANT1204F005R0915A
|
Avnet Abacus | Chip Antenna Linear Single Band 50Ohm 915MHz 0.79dBi 2-Pin SMD T/R - Tape and Reel (Alt: ANT1204F005R0915A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ANT1204F005R0915A
ANT1204F005R0915A CAD Models
ANT1204F005R0915A Part Data Attributes
|
ANT1204F005R0915A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT1204F005R0915A
Pulse Electronics Corporation
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |