Part Details for ANT1204F007R0870A by Pulse Electronics Corporation
Overview of ANT1204F007R0870A by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT1204F007R0870A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-4606-1-ND
|
DigiKey | RF ANT 870MHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5107 / $1.3200 | Buy Now |
DISTI #
ANT1204F007R0870A
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 870MHz 0.79dBi 2-Pin SMD T/R - Tape and Reel (Alt: ANT1204F007R0870A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5036 / $0.5727 | Buy Now |
DISTI #
603-AN1204F007R0870A
|
Mouser Electronics | Antennas 1W 1.67dBi 870MHz RoHS: Compliant | 0 |
|
$0.5050 / $1.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4820 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: ISM (915/ 868/ 433), Ceramic Chip RoHS: Compliant | 0 |
|
$0.5100 / $0.5990 | Buy Now |
DISTI #
ANT1204F007R0870A
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 870MHz 0.79dBi 2-Pin SMD T/R - Tape and Reel (Alt: ANT1204F007R0870A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5036 / $0.5727 | Buy Now |
DISTI #
ANT1204F007R0870A
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 870MHz 0.79dBi 2-Pin SMD T/R - Tape and Reel (Alt: ANT1204F007R0870A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5036 / $0.5727 | Buy Now |
DISTI #
000000000006263665
|
Sager | Antennas 1W 1.67dBi 870MHz Min Qty: 1000 | 0 |
|
$0.5197 | Buy Now |
Part Details for ANT1204F007R0870A
ANT1204F007R0870A CAD Models
ANT1204F007R0870A Part Data Attributes
|
ANT1204F007R0870A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT1204F007R0870A
Pulse Electronics Corporation
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |