Part Details for ANT1204LL00R0918A by Pulse Electronics Corporation
Overview of ANT1204LL00R0918A by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Healthcare
Transportation and Logistics
Automotive
Price & Stock for ANT1204LL00R0918A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1524-1-ND
|
DigiKey | RF ANT 900MHZ/1.8GHZ CHIP SLD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4824 In Stock |
|
$1.1829 / $2.6800 | Buy Now |
DISTI #
ANT1204LL00R0918A
|
Avnet Americas | Chip Antenna Linear Multi-Band 50Ohm 900MHz/1800MHz 2.62dBi 6-Pin SMD T/R - Tape and Reel (Alt: ANT1204LL00R0918A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8925 / $1.0150 | Buy Now |
DISTI #
603-ANT1204LL00R0918
|
Mouser Electronics | Antennas 900/1800MHz 50 Ohm CHIP ANTENNA,GSM RoHS: Compliant | 1899 |
|
$0.9090 / $2.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8540 | Buy Now |
|
Onlinecomponents.com | Embedded Antenna - General: 3G/ 2G, Ceramic Chip RoHS: Compliant | 0 |
|
$0.8540 / $1.0000 | Buy Now |
DISTI #
ANT1204LL00R0918A
|
Avnet Americas | Chip Antenna Linear Multi-Band 50Ohm 900MHz/1800MHz 2.62dBi 6-Pin SMD T/R - Tape and Reel (Alt: ANT1204LL00R0918A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8925 / $1.0150 | Buy Now |
DISTI #
ANT1204LL00R0918A
|
Avnet Americas | Chip Antenna Linear Multi-Band 50Ohm 900MHz/1800MHz 2.62dBi 6-Pin SMD T/R - Tape and Reel (Alt: ANT1204LL00R0918A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8925 / $1.0150 | Buy Now |
DISTI #
000000000006263666
|
Sager | Antennas 900/1800MHz 50 Ohm CHIP ANTENNA,GSM Min Qty: 1000 | 0 |
|
$0.9211 | Buy Now |
Part Details for ANT1204LL00R0918A
ANT1204LL00R0918A CAD Models
ANT1204LL00R0918A Part Data Attributes
|
ANT1204LL00R0918A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT1204LL00R0918A
Pulse Electronics Corporation
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |