Part Details for ANT1204LL05R0915A by YAGEO Corporation
Overview of ANT1204LL05R0915A by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Part Details for ANT1204LL05R0915A
ANT1204LL05R0915A CAD Models
ANT1204LL05R0915A Part Data Attributes
|
ANT1204LL05R0915A
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT1204LL05R0915A
YAGEO Corporation
RF/Microwave Antenna, 895MHz Min, 935MHz Max, 360deg 3dB Beamwidth,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Application | ISM/WIRELESS/ZIGBEE | |
Bandwidth | 20 MHz | |
Beamwidth-H | 360 deg | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Omnidirectional | YES | |
Operating Frequency-Max | 935 MHz | |
Operating Frequency-Min | 895 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Terminal Finish | TIN OVER NICKEL | |
VSWR-Max | 2 |