Part Details for ANT1204LL20R0315A by Pulse Electronics Corporation
Overview of ANT1204LL20R0315A by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Space Technology
Financial Technology (Fintech)
Aerospace and Defense
Smart Cities
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for ANT1204LL20R0315A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-ANT1204LL20R0315ATR-ND
|
DigiKey | ANTENNA CHIP 315M HELIX TYPE20 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ANT1204LL20R0315A
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 315MHz 2-Pin SMD T/R - Tape and Reel (Alt: ANT1204LL20R0315A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Embedded Antenna - General: ISM (915/ 868/ 433), Ceramic Chip | 0 |
|
$1.1100 / $1.3000 | Buy Now |
DISTI #
ANT1204LL20R0315A
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 315MHz 2-Pin SMD T/R - Tape and Reel (Alt: ANT1204LL20R0315A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ANT1204LL20R0315A
|
Avnet Americas | Chip Antenna Linear Single Band 50Ohm 315MHz 2-Pin SMD T/R - Tape and Reel (Alt: ANT1204LL20R0315A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006263680
|
Sager | Antennas 1204 315M Ceramic Helix Chip Antenna, Type20 | 0 |
|
Buy Now | |
DISTI #
ANT1204LL20R0315A
|
Avnet Asia | Chip Antenna Linear Single Band 50Ohm 315MHz 2-Pin SMD T/R (Alt: ANT1204LL20R0315A) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for ANT1204LL20R0315A
ANT1204LL20R0315A CAD Models
ANT1204LL20R0315A Part Data Attributes
|
ANT1204LL20R0315A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT1204LL20R0315A
Pulse Electronics Corporation
Base Station/Broadcast Transmission Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks |