Part Details for ANT1212JB27B1575A by Pulse Electronics Corporation
Overview of ANT1212JB27B1575A by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT1212JB27B1575A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-1527-ND
|
DigiKey | RF ANT 1.575GHZ CER PATCH IPEX Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
281 In Stock |
|
$6.0462 / $10.6600 | Buy Now |
DISTI #
ANT1212JB27B1575A
|
Avnet Americas | GPS Antenna Right Hand Circular 1575MHz -4.56 dBic I-PEX Connector - Boxed Product (Development Kits) (Alt: ANT1212JB27B1575A) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
603-ANT1212JB27B1575
|
Mouser Electronics | Antennas 1.575GHz 50 Ohm ACTIVE ANTENNA,GPS RoHS: Compliant | 314 |
|
$5.9600 / $10.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.7600 / $12.0600 | Buy Now | |
DISTI #
ANT1212JB27B1575A
|
Avnet Americas | GPS Antenna Right Hand Circular 1575MHz -4.56 dBic I-PEX Connector - Boxed Product (Development Kits) (Alt: ANT1212JB27B1575A) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
ANT1212JB27B1575A
|
Avnet Americas | GPS Antenna Right Hand Circular 1575MHz -4.56 dBic I-PEX Connector - Boxed Product (Development Kits) (Alt: ANT1212JB27B1575A) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000006263700
|
Sager | Antennas 1.575GHz 50 Ohm ACTIVE ANTENNA,GPS | 0 |
|
Buy Now |