Part Details for ANT1608LL14R2460A by Pulse Electronics Corporation
Overview of ANT1608LL14R2460A by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for ANT1608LL14R2460A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-ANT1608LL14R2460ACT-ND
|
DigiKey | ANT 2.4/6GHZ WIFI 6 2.4G/5-7G Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23948 In Stock |
|
$0.0737 / $0.4700 | Buy Now |
DISTI #
ANT1608LL14R2460A
|
Avnet Americas | Chip Antenna Linear Dual Band 50Ohm 2500MHz/7125MHz 3.69dBi Surface Mount T/R - Tape and Reel (Alt: ANT1608LL14R2460A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0727 / $0.0827 | Buy Now |
DISTI #
673-ANT1608LL14R2460
|
Mouser Electronics | Antennas 2.4G/5-7 GHZ WIFI7 TYPE 14 RoHS: Compliant | 0 |
|
$0.1130 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0696 | Buy Now |
|
Onlinecomponents.com | 1608 Wifi7 2.4G/5-7G Chip Antenna, type14 RoHS: Compliant | 0 |
|
$0.1209 / $0.1381 | Buy Now |
DISTI #
ANT1608LL14R2460A
|
TTI | Antennas 2.4G/5-7 GHZ WIFI7 TYPE 14 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0740 / $0.1040 | Buy Now |
DISTI #
ANT1608LL14R2460A
|
Avnet Americas | Chip Antenna Linear Dual Band 50Ohm 2500MHz/7125MHz 3.69dBi Surface Mount T/R - Tape and Reel (Alt: ANT1608LL14R2460A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0727 / $0.0827 | Buy Now |
DISTI #
ANT1608LL14R2460A
|
Avnet Americas | Chip Antenna Linear Dual Band 50Ohm 2500MHz/7125MHz 3.69dBi Surface Mount T/R - Tape and Reel (Alt: ANT1608LL14R2460A) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0727 / $0.0827 | Buy Now |
DISTI #
000000000006368288
|
Sager | Antennas 1608 2.4/6Ghz Chip Antenna, type14(Wifi 6 2.4G/5-7G) Min Qty: 4000 | 0 |
|
$0.0750 / $0.0770 | Buy Now |
Part Details for ANT1608LL14R2460A
ANT1608LL14R2460A CAD Models
ANT1608LL14R2460A Part Data Attributes
|
ANT1608LL14R2460A
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT1608LL14R2460A
Pulse Electronics Corporation
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |