Part Details for ANT1818B00BT1516S by YAGEO Corporation
Overview of ANT1818B00BT1516S by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANT1818B00BT1516S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WIREAC1868
|
Rutronik | GPS/Glonass patch ant.18x18 SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 2 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.2300 / $1.4900 | Buy Now |
Part Details for ANT1818B00BT1516S
ANT1818B00BT1516S CAD Models
ANT1818B00BT1516S Part Data Attributes
|
ANT1818B00BT1516S
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
ANT1818B00BT1516S
YAGEO Corporation
GPS Antenna, 1575MHz Min, 1606MHz Max, 1.89dB Gain, 18 X 18 MM, 4 MM HEIGHT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | 18 X 18 MM, 4 MM HEIGHT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Application | WIRELESS | |
Bandwidth | 7 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 1.89 dB | |
JESD-609 Code | e3 | |
Omnidirectional | NO | |
Operating Frequency-Max | 1606 MHz | |
Operating Frequency-Min | 1575 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | GPS ANTENNA | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 2 |