Part Details for ANTENNA CABLE by Fluke Corporation
Overview of ANTENNA CABLE by Fluke Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANTENNA CABLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
676-ANTENNACABLE
|
Mouser Electronics | Antenna Accessories 5M, 50OHMS, 6GHZ | 3 |
|
$577.5900 | Buy Now |
DISTI #
20001640
|
TestEquity LLC | Fluke ANTENNA CABLE Cable, 50 Ohms, 6 GHz, 5 m Long, For 17xx Power Quality Loggers | 0 |
|
$607.9900 | Buy Now |