Part Details for ANTX100P011B24003 by Pulse Electronics Corporation
Overview of ANTX100P011B24003 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANTX100P011B24003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-4611-ND
|
DigiKey | RF ANT 2.45GHZ PCB TRACE CAB ADH Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7090 / $1.6100 | Buy Now |
DISTI #
ANTX100P011B24003
|
Avnet Americas | PCB Antenna Linear 2.5GHz 2.2dBi Adhesive Mount Bulk - Bag (Alt: ANTX100P011B24003) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
603-ANTX100P011B2400
|
Mouser Electronics | Antennas 2.4 GHz 2.2dBi 39x10mm 1.13 100mm RoHS: Compliant | 496 |
|
$0.6760 / $1.5600 | Buy Now |
DISTI #
ANTX100P011B24003
|
Avnet Americas | PCB Antenna Linear 2.5GHz 2.2dBi Adhesive Mount Bulk - Bag (Alt: ANTX100P011B24003) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
WIREAC2826
|
Rutronik | BLUE/WLAN PCB Antenna 2,4 GHz RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 1000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7141 / $0.9520 | Buy Now |
DISTI #
ANTX100P011B24003
|
Avnet Asia | PCB Antenna Linear 2.5GHz 2.2dBi Adhesive Mount Bulk (Alt: ANTX100P011B24003) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |