Part Details for ANX80-UL-30A by OptiFuse
Overview of ANX80-UL-30A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANX80-UL-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ANX80-UL-30A-ND
|
DigiKey | FUSE AUTO 30A 80VDC BLADE MAX Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
1982 In Stock |
|
$5.3660 / $9.4200 | Buy Now |
DISTI #
ANX80-UL-30A
|
TME | Fuse: fuse, 30A, 80VDC, automotive, 30mm, MAXI Min Qty: 1 | 94 |
|
$8.4500 / $11.5600 | Buy Now |
|
South Electronics | ANX80-UL-30A | 1982 |
|
RFQ |