Part Details for AO-4D by OC White Company
Overview of AO-4D by OC White Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO-4D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1844-1102-ND
|
DigiKey | LENS SIL GASKET 4 DIOPTER 76MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.0000 | Buy Now |
|
Onlinecomponents.com | 3" (76mm) Diameter) Add-On 4 Diopter Lens with Silicone gasket - Addtional 1X Magnification | 0 |
|
$68.0500 / $86.2900 | Buy Now |
DISTI #
886IN9225
|
TestEquity LLC | O.C. White AO-4D Add-On Lens, 4 Diopter (1x), Silicone Gasket, Fits All Magnifiers | 0 |
|
$75.0000 | Buy Now |