Part Details for AO1030 by Carlo Gavazzi Holding AG
Overview of AO1030 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO1030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AO1030-ND
|
DigiKey | AO1030 2CH. ANALOGUE OUT. MODULE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$359.2100 | Buy Now |
|
Onlinecomponents.com | Dual analogue output module - ±20mA DC. |
10 Partner Stock |
|
$354.9700 / $381.6300 | Buy Now |
|
Master Electronics | Dual analogue output module - ±20mA DC. |
10 Partner Stock |
|
$354.9700 / $381.6300 | Buy Now |