Part Details for AO3400 by JUXING Electronics
Overview of AO3400 by JUXING Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO3400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 5.8A 35m10V5.8A 350mW 700mV250uA 1PCSNChannel SOT-23 MOSFETs ROHS | 3740 |
|
$0.0167 / $0.0323 | Buy Now |