Part Details for AO4441 by Alpha & Omega Semiconductor
Overview of AO4441 by Alpha & Omega Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AO4441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1196-1-ND
|
DigiKey | MOSFET P-CH 60V 4A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11990 In Stock |
|
$0.2075 / $0.6300 | Buy Now |
|
Bristol Electronics | 295 |
|
RFQ | ||
|
Quest Components | 236 |
|
$0.3325 / $0.6650 | Buy Now | |
DISTI #
AO4441
|
TME | Transistor: P-MOSFET, unipolar, -60V, -3.1A, 2W, SO8 Min Qty: 1 | 3946 |
|
$0.1740 / $0.7550 | Buy Now |
|
LCSC | 60V 4A 3.1W 100m10V4A 3V250uA 1PCSPChannel SOIC-8 MOSFETs ROHS | 2400 |
|
$0.1515 / $0.2889 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 2830 |
|
RFQ |
Part Details for AO4441
AO4441 CAD Models
AO4441 Part Data Attributes:
|
AO4441
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO4441
Alpha & Omega Semiconductor
Small Signal Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |