Part Details for AO4728L by Alpha & Omega Semiconductor
Overview of AO4728L by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AO4728L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | N-Channel Enhancement Mode Field Effect Transistor / Trans MOSFET N-CH 30V 20A 8-Pin SOIC | 6830 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP8 | 10000 |
|
RFQ |