-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1055-1-ND
|
DigiKey | MOSFET 2P-CH 30V 9A 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
112728 In Stock |
|
$0.2938 / $0.8900 | Buy Now |
|
Quest Components | TRANSISTOR | 36 |
|
$0.9600 / $1.6000 | Buy Now |
DISTI #
AO4805
|
TME | Transistor: P-MOSFET x2, unipolar, -30V, -7A, 1.3W, SO8 Min Qty: 1 | 189 |
|
$0.3010 / $0.7520 | Buy Now |
|
ComSIT USA | Transistor RoHS: Compliant | Europe - 1735 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1751 |
|
RFQ | |
|
LCSC | 30V 9A 2W 19m10V8A 2.8V250uA 2 P-Channel SOIC-8 MOSFETs ROHS | 2645 |
|
$0.2758 / $0.5006 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AO4805
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO4805
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |