Part Details for AO4842 by Alpha & Omega Semiconductor
Overview of AO4842 by Alpha & Omega Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AO4842
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1064-1-ND
|
DigiKey | MOSFET 2N-CH 30V 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19771 In Stock |
|
$0.1950 / $0.5900 | Buy Now |
DISTI #
V36:1790_07433112
|
Arrow Electronics | Trans MOSFET N-CH 30V 7.7A 8-Pin SOIC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2025 | Americas - 33000 |
|
$0.1868 / $0.2074 | Buy Now |
|
Quest Components | 191 |
|
$0.3510 / $0.7020 | Buy Now | |
DISTI #
AO4842
|
TME | Transistor: N-MOSFET x2, unipolar, 30V, 6.5A, 1.44W, SO8 Min Qty: 3 | 1 |
|
$0.1450 / $0.2590 | Buy Now |
|
Win Source Electronics | MOSFET 2N-CH 30V 7.7A 8-SOIC | 312700 |
|
$0.0940 / $0.1400 | Buy Now |
Part Details for AO4842
AO4842 CAD Models
AO4842 Part Data Attributes:
|
AO4842
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AO4842
Alpha & Omega Semiconductor
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors |