-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCOCXO 100.0000MHZ SNWV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R1488
|
Newark | Xtal Osc Vcocxo 100.0000Mhz Snwv/Tray Rohs Compliant: Yes |Abracon AOCJY-100.000MHZ-E-SW Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.0400 / $127.0500 | Buy Now |
DISTI #
535-AOCJY-100.000MHZ-E-SW-ND
|
DigiKey | XTAL OSC VCOCXO 100.0000MHZ SNWV Min Qty: 1 Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
$121.0314 / $127.4000 | Buy Now |
DISTI #
AOCJY-100.000MHZ-E
|
Avnet Americas | Controlled Oscillator 100MHz VC-OCXO Sinewave 5-Pin SMD Tray - Trays (Alt: AOCJY-100.000MHZ-E) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Container: Tray | 0 |
|
$122.5360 / $138.7540 | Buy Now |
DISTI #
815-AOCJY-100.0ME-SW
|
Mouser Electronics | OCXO Oscillators XTAL OSC VCOCXO 100.0000MHZ SNWV RoHS: Compliant | 0 |
|
$128.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15 Package Multiple: 5 Container: Tray | 0Tray |
|
$112.6300 | Buy Now |
|
Onlinecomponents.com | Oven Controlled Crystal Oscillator - SMD - 100.000MHZ - Sinewave Output - Temp Stability: ±10.0ppb 0°C to +50 - 3.3VDC RoHS: Compliant | 0 |
|
$104.8500 / $219.6200 | Buy Now |
DISTI #
AOCJY-100.000MHZ-E
|
Avnet Americas | Controlled Oscillator 100MHz VC-OCXO Sinewave 5-Pin SMD Tray - Trays (Alt: AOCJY-100.000MHZ-E) RoHS: Compliant Min Qty: 15 Package Multiple: 5 Container: Tray | 0 |
|
$122.5360 / $138.7540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOCJY-100.000MHZ-E-SW
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY-100.000MHZ-E-SW
Abracon Corporation
XTAL OSC VCOCXO 100.0000MHZ SNWV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC5/6,1,350 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SINE | |
Output Impedance | 1000 Ω | |
Package Body Material | METAL | |
Package Equivalence Code | DILCC5/6,1,350 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |