-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC VCOCXO 10.0000MHZ CMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-AOCJY1-10.000MHZ-ND
|
DigiKey | XTAL OSC VCOCXO 10.0000MHZ CMOS Min Qty: 1 Lead time: 27 Weeks Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$111.0200 | Buy Now |
DISTI #
535-10655-ND
|
DigiKey | XTAL OSC VCOCXO 10.0000MHZ CMOS Min Qty: 1 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$91.8469 / $102.8700 | Buy Now |
DISTI #
AOCJY1-10.000MHZ
|
Avnet Americas | Controlled Oscillator 10MHz VC-OCXO CMOS 4-Pin DIP Tray - Trays (Alt: AOCJY1-10.000MHZ) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$97.4850 / $109.1250 | Buy Now |
DISTI #
815-AOCJY1-10M
|
Mouser Electronics | OCXO Oscillators XTAL OSC VCOCXO 10.0000MHZ CMOS RoHS: Compliant | 15 |
|
$103.9300 / $106.8000 | Buy Now |
|
Future Electronics | AOCJY1 Series 10 MHz 20.8 x 13.2 mm 3.3V ±50 ppb Through Hole Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bag | 0Bag |
|
$95.5800 / $100.3600 | Buy Now |
|
Onlinecomponents.com | Oven Controlled Crystal Oscillator - VCOCXO - 10 MHz - ±50ppb Stability - 3.3V - CMOS - Standby (Power Down) - 14-DIP - 4 Leads (Full Size/Metal Can). RoHS: Compliant |
7 In Stock |
|
$90.9600 / $119.5700 | Buy Now |
DISTI #
AOCJY1-10.000MHZ
|
Avnet Americas | Controlled Oscillator 10MHz VC-OCXO CMOS 4-Pin DIP Tray - Trays (Alt: AOCJY1-10.000MHZ) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$97.4850 / $109.1250 | Buy Now |
|
Ameya Holding Limited | AOCJY1 Series 10 MHz 20.8 x 13.2 mm 3.3V ±50 ppb Through Hole Crystal Oscillator | 148 |
|
RFQ | |
DISTI #
AOCJY1-10.000MHZ
|
Avnet Americas | Controlled Oscillator 10MHz VC-OCXO CMOS 4-Pin DIP Tray - Trays (Alt: AOCJY1-10.000MHZ) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$97.4850 / $109.1250 | Buy Now |
DISTI #
AOCJY1-10.000MHZ
|
Avnet Abacus | Controlled Oscillator 10MHz VC-OCXO CMOS 4-Pin DIP Tray (Alt: AOCJY1-10.000MHZ) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOCJY1-10.000MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJY1-10.000MHZ
Abracon Corporation
XTAL OSC VCOCXO 10.0000MHZ CMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |