-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC OCXO 20.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2091
|
Newark | Ocxo, 20Mhz, 9.7 X 7.5Mm, Lvcmos, Frequency Nom:20Mhz, Frequency Stability +/-:20Ppb, Oscillator Output Compatibility:Lvcmos, Oscillator Case:Smd, 9.7Mm X 7.5Mm, Supply Voltage Nom:3.3V, Product Range:Aocjyr Series, Operating Rohs Compliant: Yes |Abracon AOCJYR-20.000MHZ-M5627LF-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 950 |
|
$92.8800 / $106.9300 | Buy Now |
DISTI #
73AJ1101
|
Newark | Ocxo, 20Mhz, Lvcmos, 9.7Mm X 7.5Mm Rohs Compliant: Yes |Abracon AOCJYR-20.000MHZ-M5627LF-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$47.5500 | Buy Now |
DISTI #
535-AOCJYR-20.000MHZ-M5627LF-TCT-ND
|
DigiKey | XTAL OSC OCXO 20.0000MHZ LVCMOS Min Qty: 1 Lead time: 31 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2871 In Stock |
|
$46.9782 / $52.4000 | Buy Now |
DISTI #
AOCJYR-20.000MHZ-M5627LF-T
|
Avnet Americas | OCXO, 20 MHz, 20 ppb, LVCMOS, SMD, 9.7mm x 7.5mm, 3.3 V, AOCJYR Series - Tape and Reel (Alt: AOCJYR-20.000MHZ-M5627LF-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$46.9000 / $54.3150 | Buy Now |
DISTI #
815-AOCJYR-20M5627T
|
Mouser Electronics | OCXO Oscillators 20.000 MHZ RoHS: Compliant | 0 |
|
$45.7200 | Order Now |
DISTI #
71320708
|
RS | Abracon Frequency Control - AOCJYR-20.000MHz-M5627LF-T | Abracon AOCJYR-20.000MHZ-M5627LF-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$51.9400 / $57.7100 | RFQ |
|
Future Electronics | 20MHz OCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$45.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.8900 / $134.7000 | Buy Now |
DISTI #
AOCJYR-20MHZM5627LFT
|
TTI | Abracon 20.000 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$46.9000 | Buy Now |
DISTI #
AOCJYR-20.000MHZ-M5627LF-T
|
Avnet Americas | OCXO, 20 MHz, 20 ppb, LVCMOS, SMD, 9.7mm x 7.5mm, 3.3 V, AOCJYR Series - Tape and Reel (Alt: AOCJYR-20.000MHZ-M5627LF-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$46.9000 / $54.3150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOCJYR-20.000MHZ-M5627LF-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJYR-20.000MHZ-M5627LF-T
Abracon Corporation
XTAL OSC OCXO 20.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR, 13 INCH | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.02% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 0.4 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Oven Supply Voltage | 3.3V | |
Physical Dimension | 9.7mm x 7.5mm x 4.1mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 1 W |