Part Details for AOD420NUB by IDEC Corporation
Overview of AOD420NUB by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOD420NUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC9748
|
Newark | 30Mm Main 65Mm Mush 2No Blk Rohs Compliant: Yes |Idec AOD420NUB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.2500 / $67.1000 | Buy Now |
DISTI #
AOD420NUB-ND
|
DigiKey | 30MM MAIN 65MM MUSH 2NO BLK Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.2100 | Buy Now |
DISTI #
199-AOD420NUB
|
Mouser Electronics | Pushbutton Switches 30mm Main 65mm Mush 2NO Blk | 0 |
|
$45.0600 / $59.2000 | Order Now |
DISTI #
71198121
|
RS | 30mm TWND Series Dcast Zinc Pushbutton Mushroom Maint Black | IDEC Corporation AOD420NUB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.1200 / $59.2100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$43.3100 / $57.3300 | Buy Now | |
DISTI #
000000000006277214
|
Sager | Pushbutton Switches 30mm Main 65mm Mush 2NO Blk Min Qty: 1 | 0 |
|
$49.3100 / $54.6200 | Buy Now |
|
Master Electronics | 0 |
|
$43.3100 / $57.3300 | Buy Now |