Part Details for AOFW201-G by IDEC Corporation
Overview of AOFW201-G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOFW201-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C1232
|
Newark | 22Mm Pushbutton Green Rohs Compliant: Yes |Idec AOFW201-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6000 / $58.3000 | Buy Now |
DISTI #
1885-AOFW201-G-ND
|
DigiKey | 22MM PUSHBUTTON GREEN Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.8100 | Buy Now |
DISTI #
199-AOFW201G
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Green | 0 |
|
$44.7100 / $53.5400 | Order Now |
DISTI #
71821100
|
RS | 22mm Pushbutton Green | IDEC Corporation AOFW201-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.9100 / $76.2000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.3500 / $52.0900 | Buy Now |
DISTI #
000000000003365951
|
Sager | Pushbutton Switches 22mm Pushbutton Green Min Qty: 1 | 0 |
|
$44.8000 / $49.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.3500 / $52.0900 | Buy Now |