Part Details for AOL01BX681BKUS by KEMET Corporation
Overview of AOL01BX681BKUS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOL01BX681BKUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10%+-TOL, BX, 15% TC, 0.00068UF, SURFACE MOUNT, 0805 | 160 |
|
Buy Now |