Part Details for AOL1404G by Alpha & Omega Semiconductor
Overview of AOL1404G by Alpha & Omega Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOL1404G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOL1404G-ND
|
DigiKey | MOSFET N-CH 20V 30A/46A ULTRASO8 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1783 / $0.2071 | Buy Now |
DISTI #
75715818
|
Verical | Trans MOSFET N-CH 20V 46A 3-Pin Ultra SO T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2305 | Americas - 150000 |
|
$0.1557 / $0.1864 | Buy Now |
DISTI #
SMC-AOL1404G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 23+ | 296400 |
|
RFQ | |
|
Chip Stock | 91414 |
|
RFQ |