Part Details for AOLFW29902D-G-120V by IDEC Corporation
Overview of AOLFW29902D-G-120V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOLFW29902D-G-120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C1835
|
Newark | 22Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AOLFW29902D-G-120V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.3900 / $61.5100 | Buy Now |
DISTI #
1885-AOLFW29902D-G-120V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.6000 | Buy Now |
DISTI #
199-AOLFW29902DG120V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$46.0700 / $53.3500 | Order Now |
DISTI #
71821162
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation AOLFW29902D-G-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.0900 / $80.3900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.5100 / $54.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.5100 / $54.9600 | Buy Now |