Part Details for AOM-4540L-R by PUI Audio
Overview of AOM-4540L-R by PUI Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOM-4540L-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1290-ND
|
DigiKey | MIC COND ANLG OMNI -40DB 0.382"D Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
200 In Stock |
|
$0.6434 / $1.2000 | Buy Now |
DISTI #
AOM-4540L-R
|
Avnet Americas | Mic Omni-Directional 2200Ohm -40±3dB 10Vdc Round Solder Pad - Boxed Product (Development Kits) (Alt: AOM-4540L-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 5 Days Container: Box | 0 |
|
$0.6248 / $0.9515 | Buy Now |
DISTI #
665-AOM-4540L-R
|
Mouser Electronics | Microphones 2.2kOhm x 9.7mm RoHS: Compliant | 78 |
|
$0.6370 / $1.1900 | Buy Now |
|
Onlinecomponents.com | MICROPHONE -40DB 1.5VDC .5MA 2.2KOHM | 0 |
|
$0.5500 / $0.8500 | Buy Now |
Part Details for AOM-4540L-R
AOM-4540L-R CAD Models
AOM-4540L-R Part Data Attributes:
|
AOM-4540L-R
PUI Audio
Buy Now
|
Compare Parts:
AOM-4540L-R
PUI Audio
|
Samacsys Manufacturer | PUI Audio |